Part Details for FD01KR10P by NKK Switches
Overview of FD01KR10P by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FD01KR10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK5651
|
Newark | Rotary Coded Switch, 10Pos, 20V, Th, Product Range:Fd01 Series, Switch Mounting:Through Hole, No. Of Switch Positions:10 Position, Switching Voltage:20V, Output Code:Decimal, Switching Current:-, Switch Construction:Unsealed |Nkk Switches FD01KR10P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$2.6300 | Buy Now |
DISTI #
360-FD01KR10P-ND
|
DigiKey | ULTRA-THIN DIP ROTARY Min Qty: 1 Lead time: 18 Weeks Container: Box |
5 In Stock |
|
$2.6068 / $4.4900 | Buy Now |
DISTI #
633-FD01KR10P
|
Mouser Electronics | DIP Switches / SIP Switches SWITCH ROTARY | 50 |
|
$2.6000 / $4.4900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$2.8200 | Buy Now |
DISTI #
FD01KR10P
|
TTI | DIP Switches / SIP Switches SWITCH ROTARY Min Qty: 2 Package Multiple: 1 Container: Box |
Americas - 5 In Stock |
|
$3.1800 / $4.5500 | Buy Now |
DISTI #
C1S530800981619
|
Chip1Stop | Unclassified | 5 |
|
$3.8800 | Buy Now |