FD1000R33HE3KBPSA1
Infineon Technologies AG
Description: Insulated Gate Bipolar Transistor, 1000A I(C), 3300V V(BR)CES, N-Channel, MODULE-9

Overview of FD1000R33HE3KBPSA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Computing and Data Storage Aerospace and Defense Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for FD1000R33HE3KBPSA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 448-FD1000R33HE3KBPSA1-ND
DigiKey IGBT MODULE 3300V 1000A Min Qty: 1 Lead time: 26 Weeks Container: Tray 1
In Stock
  • 1 $1,630.2000
$1,630.2000 Buy Now
DISTI # FD1000R33HE3KBPSA1
Avnet Americas Trans IGBT Module N-CH 3.3KV 1000A 9-pin IHVB190-3 - Trays (Alt: FD1000R33HE3KBPSA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Tray 0
RFQ
DISTI # FD1000R33HE3KBPSA1
TME Module: IGBT, diode/transistor, buck-boost chopper, Urmax: 3.3kV Min Qty: 1 0
  • 1 $2,908.1100
  • 3 $2,572.5600
$2,572.5600 / $2,908.1100 RFQ
DISTI # SP001181570
EBV Elektronik Trans IGBT Module N-CH 3.3KV 1000A 9-pin IHVB190-3 (Alt: SP001181570) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for FD1000R33HE3KBPSA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FD1000R33HE3KBPSA1 by Infineon Technologies AG

FD1000R33HE3KBPSA1
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
FLANGE MOUNT, R-XUFM-X9
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
52 Weeks
Case Connection
ISOLATED
Collector Current-Max (IC)
1000 A
Collector-Emitter Voltage-Max
3300 V
Configuration
COMMON GATE, 2 ELEMENTS WITH BUILT-IN DIODE
JESD-30 Code
R-XUFM-X9
Number of Elements
2
Number of Terminals
9
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
POWER CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
3550 ns
Turn-on Time-Nom (ton)
1150 ns
Want to compare parts?
  1. FD1000R33HE3KBPSA1
    Infineon Technologies AG
    Insulated Gate Bipolar Transistor, 1000A I(C), 3300V V(BR)CES, N-Channel, MODULE-9
    VS

Related Parts for FD1000R33HE3KBPSA1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FD1000R33HE3KBPSA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FD1000R33HE3KBPSA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of FD1000R33HE3KBPSA1 would you like to use for your alert(s)?
  • Please alert me when FD1000R33HE3KBPSA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FD1000R33HE3KBPSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FD1000R33HE3KBPSA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FD1000R33HE3KBPSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FD1000R33HE3KBPSA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FD1000R33HE3KBPSA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: