Part Details for FD121-KVM-EXTENDER by StarTech
Overview of FD121-KVM-EXTENDER by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4855-3YCPZ-R7 | Analog Devices | Triple High Speed Extend Input | |
LTC1967IMS8#TRPBF | Analog Devices | Prec Extended B&width, RMS-to- | |
ADZS-AUDIO-EX3 | Analog Devices | Audio Extender for EI3 support |
Price & Stock for FD121-KVM-EXTENDER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM7397
|
Newark | Extender, Displayport Over Fibre Optic Rohs Compliant: Yes |Startech FD121-KVM-EXTENDER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,558.7300 | Buy Now |
DISTI #
75127696
|
RS | DisplayPort KVM Extender over Fiber, 4K 60Hz, Console Extender Kit, 984ft/300m | StarTech.com FD121-KVM-EXTENDER RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,145.1000 / $1,221.4400 | RFQ |
|
NAC | DISPLAYPORT KVM EXTENDER KIT - RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 11 |
|
$979.1600 | Buy Now |
|
Neutron USA | DP KVM Extender Kit 4K 60Hz | 29 |
|
$934.9700 | Buy Now |