Part Details for FD1238B24W7-81-3H by Cooltron Industrial Supply Inc
Overview of FD1238B24W7-81-3H by Cooltron Industrial Supply Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FD1238B24W7-81-3H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2643-FD1238B24W7-81-3HTB-ND
|
DigiKey | DC FAN 120X120X38mm 24V Min Qty: 2 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
34 In Stock |
|
$30.0000 / $35.0000 | Buy Now |
|
NAC | DC Fan, 24V, 120x120x38mm, 134CFM, 9.60W, 46.30dBA(FD1238B24W7-81-3H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 34 |
|
RFQ |