Part Details for FD200R12PT4B6BOSA1 by Infineon Technologies AG
Overview of FD200R12PT4B6BOSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FD200R12PT4B6BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FD200R12PT4B6BOSA1-ND
|
DigiKey | IGBT MOD 1200V 300A 1100W Min Qty: 2 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
82 In Stock |
|
$181.2200 | Buy Now |
DISTI #
FD200R12PT4B6BOSA1-ND
|
DigiKey | IGBT MOD 1200V 300A 1100W Min Qty: 2 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$156.8250 | Buy Now |
DISTI #
FD200R12PT4B6BOSA1
|
Avnet Americas | IGBTs - Trays (Alt: FD200R12PT4B6BOSA1) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 82 Partner Stock |
|
$179.3000 / $225.0400 | Buy Now |
DISTI #
FD200R12PT4B6BOSA1
|
Avnet Americas | IGBTs - Trays (Alt: FD200R12PT4B6BOSA1) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Tray | 0 |
|
RFQ | |
|
Rochester Electronics | FD200R12 - IGBT Module RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 82 |
|
$155.5200 / $182.9600 | Buy Now |
DISTI #
SP000989824
|
EBV Elektronik | IGBTs (Alt: SP000989824) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 71 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FD200R12PT4B6BOSA1
FD200R12PT4B6BOSA1 CAD Models
FD200R12PT4B6BOSA1 Part Data Attributes
|
FD200R12PT4B6BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FD200R12PT4B6BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |