Part Details for FD300R12KS4B5HOSA1 by Infineon Technologies AG
Overview of FD300R12KS4B5HOSA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FD300R12KS4B5HOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FD300R12KS4B5HOSA1-ND
|
DigiKey | IGBT MOD 1200V 370A 1950W Min Qty: 2 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
546 In Stock |
|
$179.2500 | Buy Now |
DISTI #
FD300R12KS4B5HOSA1-ND
|
DigiKey | IGBT MOD 1200V 370A 1950W Min Qty: 2 Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
$166.7040 | Buy Now |
DISTI #
FD300R12KS4B5HOSA1
|
Avnet Americas | MEDIUM POWER 62MM - Trays (Alt: FD300R12KS4B5HOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$173.7400 / $210.9700 | Buy Now |
DISTI #
726-300R12KS4B5HOSA1
|
Mouser Electronics | IGBT Modules MEDIUM POWER 62MM RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tray | 0Tray |
|
$174.7900 | Buy Now |
|
Rochester Electronics | FD300R12 - IGBT Module RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 546 |
|
$153.8300 / $180.9800 | Buy Now |
DISTI #
FD300R12KS4B5HOSA1
|
Avnet Americas | MEDIUM POWER 62MM - Trays (Alt: FD300R12KS4B5HOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$173.7400 / $210.9700 | Buy Now |
DISTI #
SP000235361
|
EBV Elektronik | MEDIUM POWER 62MM (Alt: SP000235361) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for FD300R12KS4B5HOSA1
FD300R12KS4B5HOSA1 CAD Models
FD300R12KS4B5HOSA1 Part Data Attributes:
|
FD300R12KS4B5HOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FD300R12KS4B5HOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 370 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1950 W | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 590 ns | |
Turn-on Time-Nom (ton) | 180 ns | |
VCEsat-Max | 3.75 V |