Part Details for FD4-36 by Triad Magnetics
Overview of FD4-36 by Triad Magnetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FD4-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
237-1733-ND
|
DigiKey | PWR XFMR LAMINATED 6VA CHAS MT Min Qty: 25 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$6.7048 | Buy Now |
DISTI #
553-FD4-36
|
Mouser Electronics | Power Transformers POWER XFMR 36.0Vct@0.170A UL/cUL 115V/230 QUICK PACK w/LUGS/FD4-36 RoHS: Compliant | 9 |
|
$6.1700 / $9.9200 | Buy Now |
DISTI #
V99:2348_17700148
|
Arrow Electronics | Power Transformer 2500VAC 6VA 7 Terminal Quick Connect Flange Mount Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks | Americas - 1 |
|
$2.6060 | Buy Now |
DISTI #
71532493
|
RS | POWER XFMR 36.0Vct@0.170A UL/cUL 115V/230 QUICK P | Triad Magnetics FD4-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7800 / $7.5300 | RFQ |
|
Onlinecomponents.com | Power Transformer 2500VAC 6VA 7Term. Quick Connect Flange Mount |
3 In Stock 140 Factory Stock |
|
$6.6500 / $10.7000 | Buy Now |
|
Master Electronics | Power Transformer 2500VAC 6VA 7Term. Quick Connect Flange Mount |
3 In Stock 140 Factory Stock |
|
$6.6500 / $10.7000 | Buy Now |
|
Neutron USA | Power Transformers 6.0VA 36V CT @ 0.17A Dual Primary | 12 |
|
$52.7100 | Buy Now |
Part Details for FD4-36
FD4-36 CAD Models
FD4-36 Part Data Attributes:
|
FD4-36
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FD4-36
Triad Magnetics
Split Bobbin Power Transformer, 12VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CUL; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 34.93 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 2500 V | |
Length | 42.86 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.17 A | |
Output Voltage 1 | 36 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 6 VA | |
Width | 31.75 mm |