Part Details for FD400R16KF4 by Infineon Technologies AG
Overview of FD400R16KF4 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FD400R16KF4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FD400R16KF4-ND
|
DigiKey | IGBT MODULE Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$491.1000 | Buy Now |
|
Rochester Electronics | FD400R16 - Insulated Gate Bipolar Transistor Module ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 26 |
|
$421.4500 / $495.8200 | Buy Now |
Part Details for FD400R16KF4
FD400R16KF4 CAD Models
FD400R16KF4 Part Data Attributes:
|
FD400R16KF4
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FD400R16KF4
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 400A I(C), 1600V V(BR)CES, N-Channel, MODULE-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 400 A | |
Collector-Emitter Voltage-Max | 1600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X5 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1600 ns | |
Turn-on Time-Nom (ton) | 1000 ns | |
VCEsat-Max | 3.3 V |