Part Details for FD4020B05W5-81-3H by Cooltron Industrial Supply Inc
Overview of FD4020B05W5-81-3H by Cooltron Industrial Supply Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FD4020B05W5-81-3H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | DC Fan, 5V, 40x40x20mm, 9.00CFM , 0.75W, 26.40dBA(FD4020B05W5-81-3H) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |