Part Details for FD450R12KE4HPSA1 by Infineon Technologies AG
Overview of FD450R12KE4HPSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FD450R12KE4HPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-FD450R12KE4HPSA1-ND
|
DigiKey | MEDIUM POWER 62MM Min Qty: 10 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$126.3250 | Buy Now |
DISTI #
FD450R12KE4HPSA1
|
Avnet Americas | - Trays (Alt: FD450R12KE4HPSA1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
726-FD450R12KE4HPSA1
|
Mouser Electronics | IGBT Modules 1200 V, 450 A chopper IGBT module RoHS: Compliant | 0 |
|
$128.6000 / $135.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks | 0 |
|
$134.7500 | Buy Now |