FD500R65KE3-K
Infineon Technologies AG
Description: Insulated Gate Bipolar Transistor, 6500V V(BR)CES, N-Channel, MODULE-9

Overview of FD500R65KE3-K by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

Price & Stock for FD500R65KE3-K by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 641-FD500R65KE3-K
Mouser Electronics IGBT Modules IHV IHM T XHP 3 3-6 5K 0
  • 1 $2,651.6200
$2,651.6200 Order Now

CAD Models for FD500R65KE3-K by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FD500R65KE3-K by Infineon Technologies AG

FD500R65KE3-K
Infineon Technologies AG
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
FLANGE MOUNT, R-PUFM-X9
Reach Compliance Code
compliant
ECCN Code
EAR99
Case Connection
ISOLATED
Collector-Emitter Voltage-Max
6500 V
Configuration
COMMON GATE, 2 ELEMENTS WITH BUILT-IN DIODE
JESD-30 Code
R-PUFM-X9
Number of Elements
2
Number of Terminals
9
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Reference Standard
UL APPROVED
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
POWER CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
8100 ns
Turn-on Time-Nom (ton)
1200 ns
Want to compare parts?
  1. FD500R65KE3-K
    Infineon Technologies AG
    Insulated Gate Bipolar Transistor, 6500V V(BR)CES, N-Channel, MODULE-9
    VS

Alternate Parts for FD500R65KE3-K

This table gives cross-reference parts and alternative options found for FD500R65KE3-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FD500R65KE3-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FD400R65KF2-K Insulated Gate Bipolar Transistor, 800A I(C), 6300V V(BR)CES, N-Channel, MODULE-9 Infineon Technologies AG FD500R65KE3-K vs FD400R65KF2-K

Related Parts for FD500R65KE3-K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FD500R65KE3-K by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FD500R65KE3-K by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of FD500R65KE3-K would you like to use for your alert(s)?
  • Please alert me when FD500R65KE3-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FD500R65KE3-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FD500R65KE3-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FD500R65KE3-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FD500R65KE3-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FD500R65KE3-K by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: