Part Details for FD7-120 by MAGNETEK Inc
Overview of FD7-120 by MAGNETEK Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FD7-120
FD7-120 CAD Models
FD7-120 Part Data Attributes
|
FD7-120
MAGNETEK Inc
Buy Now
Datasheet
|
Compare Parts:
FD7-120
MAGNETEK Inc
Power Transformer, 56VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAGNETEK INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | UL | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.5 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 56 VA |