Part Details for FD7-16 by Triad Magnetics
Overview of FD7-16 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FD7-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F9902
|
Newark | Transformer, Iso, 16V, 56Va, Chassis Mount Transformer Type:Split Bobbin, Secondary Voltages:16V, Power Rating:56Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Single Secondary, Current Rating:3.5A Rohs Compliant: Yes |Triad Magnetics FD7-16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6300 / $24.5600 | Buy Now |
DISTI #
237-1757-ND
|
DigiKey | PWR XFMR LAMINATED 56VA CHAS MT Min Qty: 10 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$14.8320 | Buy Now |
DISTI #
553-FD7-16
|
Mouser Electronics | Power Transformers POWER XFMR 16.0Vct@3.5A UL/cUL 115V/230 QUICK PACK w/LUGS/FD7-16 RoHS: Compliant | 0 |
|
$14.8300 / $21.6700 | Order Now |
DISTI #
70218274
|
RS | Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 16 (CT)VAC | Triad Magnetics FD7-16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 5 |
|
$14.4500 / $15.1300 | Buy Now |
|
Future Electronics | POWER XFMR 16.0Vct@3.5A UL/cUL 115V/230 QUICK PACK w/LUGS/FD7-16 RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Lead time: 18 Weeks Container: Box | 0Box |
|
$14.5400 / $14.9800 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500VAC 56VA 7Term. Quick Connect Flange Mount RoHS: Compliant |
57 In Stock 49 Factory Stock |
|
$15.2900 / $26.7800 | Buy Now |
|
Master Electronics | Power Transformer 2500VAC 56VA 7Term. Quick Connect Flange Mount RoHS: Compliant |
57 In Stock 49 Factory Stock |
|
$15.2900 / $26.7800 | Buy Now |
|
Neutron USA | Power Transformers 16VCT@3.5A DUAL PRI 115/230V | 50 |
|
$73.9000 | Buy Now |
Part Details for FD7-16
FD7-16 CAD Models
FD7-16 Part Data Attributes
|
FD7-16
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FD7-16
Triad Magnetics
Split Bobbin Power Transformer, 56VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | CUL; UL | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 57.15 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 2500 V | |
Length | 68.26 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 3.5 A | |
Output Voltage 1 | 16 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 56 VA | |
Width | 46.04 mm |