Part Details for FD8038B24W9-11-2RY by Cooltron Industrial Supply Inc
Overview of FD8038B24W9-11-2RY by Cooltron Industrial Supply Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FD8038B24W9-11-2RY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2643-FD8038B24W9-11-2RYTB-ND
|
DigiKey | DC FAN 80X80X38MM 24V Min Qty: 2 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
1921 In Stock |
|
$20.0000 / $25.0000 | Buy Now |
|
NAC | DC Fan, 24V, 80x80x38mm, 83.40CFM, 10.08W, 54.20dBA (FD8038B24W9-11-2RY) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1921 |
|
RFQ |