-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-FDA1055-H-1R2M=P3TR-ND
|
DigiKey | FIXED IND Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FDA1055-H-1R2M=P3
|
Avnet Americas | Ind Metal Alloy Shielded 1.2uH 20% 100KHz Powdered Iron 17.9A T/R - Tape and Reel (Alt: FDA1055-H-1R2M=P3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
FDA1055-H-1R2M=P3
|
Avnet Americas | Ind Metal Alloy Shielded 1.2uH 20% 100KHz Powdered Iron 17.9A T/R - Tape and Reel (Alt: FDA1055-H-1R2M=P3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
3353430
|
Farnell | INDUCTOR, 1.2UH, SHIELDED, 17.9A RoHS: Compliant Min Qty: 500 Lead time: 29 Weeks, 1 Days Container: Reel | 0 |
|
$1.0746 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDA1055-H-1R2M=P3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FDA1055-H-1R2M=P3
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 4242 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.0029 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.5 mm | |
Package Length | 10.8 mm | |
Package Style | SMT | |
Package Width | 10.8 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 17.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |