-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 x 180 W / 1 x 300 W PWM digital input power amplifier with built-in diagnostics features and step-up driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDA2100LV-ND
|
DigiKey | IC AMP CLASS D STER 120W 64TQFP Min Qty: 960 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.4816 | Buy Now |
DISTI #
FDA2100LV
|
Avnet Americas | Audio Amp Speaker 1-CH Mono/2-CH Stereo 300W/180W Class-D 64-Pin TQFP Tray - Trays (Alt: FDA2100LV) RoHS: Not Compliant Min Qty: 960 Package Multiple: 960 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$8.2398 / $9.3763 | Buy Now |
DISTI #
511-FDA2100LV
|
Mouser Electronics | Audio Amplifiers 2 x 180 W/1 x 300 W PWM digital input power amplifier built-in diagnostics featu RoHS: Compliant | 7 |
|
$14.3400 | Buy Now |
|
STMicroelectronics | 2 x 180 W / 1 x 300 W PWM digital input power amplifier with built-in diagnostics features and step-up driver RoHS: Compliant Min Qty: 1 | 7 |
|
$9.2900 / $14.0500 | Buy Now |
|
Future Electronics | FDA2100LV Series 35 V 120W x 2 @ 4 Ohm PWM Digital Input Power Amplifier-TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 73Tray |
|
$9.0600 / $9.5200 | Buy Now |
|
Future Electronics | FDA2100LV Series 35 V 120W x 2 @ 4 Ohm PWM Digital Input Power Amplifier-TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 160 Container: Tray | 0Tray |
|
$8.3200 | Buy Now |
DISTI #
FDA2100LV
|
Avnet Americas | Audio Amp Speaker 1-CH Mono/2-CH Stereo 300W/180W Class-D 64-Pin TQFP Tray - Trays (Alt: FDA2100LV) RoHS: Not Compliant Min Qty: 960 Package Multiple: 960 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$8.2398 / $9.3763 | Buy Now |
DISTI #
FDA2100LV
|
Avnet Americas | Audio Amp Speaker 1-CH Mono/2-CH Stereo 300W/180W Class-D 64-Pin TQFP Tray - Trays (Alt: FDA2100LV) RoHS: Not Compliant Min Qty: 960 Package Multiple: 960 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$8.2398 / $9.3763 | Buy Now |
DISTI #
FDA2100LV
|
Avnet Silica | Audio Amp Speaker 1-CH Mono/2-CH Stereo 300W/180W Class-D 64-Pin TQFP Tray (Alt: FDA2100LV) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC AMP CLASS D STER 120W 64TQFP | 3890 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDA2100LV
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
FDA2100LV
STMicroelectronics
2 x 180 W / 1 x 300 W PWM digital input power amplifier with built-in diagnostics features and step-up driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TQFP-64 | |
Manufacturer Package Code | TQFP 64 10x10x1.0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Output Power-Nom | 120 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.09 mm | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |