-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 x 50 W PWM digital input power amplifier with built-in diagnostics features and low voltage operation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X2800
|
Newark | Audio Power |Stmicroelectronics FDA450LV-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FDA450LV-T-ND
|
DigiKey | IC AMP CLASS D QUAD 50W 100TQFP Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.5844 | Buy Now |
DISTI #
FDA450LV-T
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 78W Class-D 100-Pin TQFP T/R - Tape and Reel (Alt: FDA450LV-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$12.2256 / $13.9119 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$12.5000 | Buy Now |
DISTI #
FDA450LV-T
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 78W Class-D 100-Pin TQFP T/R - Tape and Reel (Alt: FDA450LV-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$12.2256 / $13.9119 | Buy Now |
DISTI #
FDA450LV-T
|
Avnet Silica | Audio Amp Speaker 4-CH Stereo 78W Class-D 100-Pin TQFP T/R (Alt: FDA450LV-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC AMP QUAD BRIDGE D 100TQFP | 7800 |
|
RFQ | |
DISTI #
FDA450LV-T
|
EBV Elektronik | Audio Amp Speaker 4-CH Stereo 78W Class-D 100-Pin TQFP T/R (Alt: FDA450LV-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
FDA450LV-T
|
EBV Elektronik | Audio Amp Speaker 4-CH Stereo 78W Class-D 100-Pin TQFP T/R (Alt: FDA450LV-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDA450LV-T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
FDA450LV-T
STMicroelectronics
4 x 50 W PWM digital input power amplifier with built-in diagnostics features and low voltage operation
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TQFP-100 | |
Manufacturer Package Code | TQFP 100 14x14x1.0 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Harmonic Distortion | 0.2% | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 78 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.09 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |