-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 x 50 W PWM digital input power amplifier with built-in diagnostics features and low voltage operation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X2799
|
Newark | Audio Power |Stmicroelectronics FDA450LV Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FDA450LV-ND
|
DigiKey | IC AMP CLASS D QUAD 50W 100TQFP Min Qty: 540 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.6770 | Buy Now |
DISTI #
FDA450LV
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 78W Class-D 100-Pin TQFP Tray - Trays (Alt: FDA450LV) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$12.1874 / $13.8684 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 540 | 0 |
|
$12.4600 | Buy Now |
DISTI #
FDA450LV
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 78W Class-D 100-Pin TQFP Tray - Trays (Alt: FDA450LV) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$12.1874 / $13.8684 | Buy Now |
DISTI #
FDA450LV
|
Avnet Silica | Audio Amp Speaker 4-CH Stereo 78W Class-D 100-Pin TQFP Tray (Alt: FDA450LV) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FDA450LV
|
EBV Elektronik | Audio Amp Speaker 4-CH Stereo 78W Class-D 100-Pin TQFP Tray (Alt: FDA450LV) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 33 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDA450LV
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
FDA450LV
STMicroelectronics
4 x 50 W PWM digital input power amplifier with built-in diagnostics features and low voltage operation
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Harmonic Distortion | 0.2% | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 78 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Supply Voltage-Max (Vsup) | 25 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |