Part Details for FDA801-VYT by STMicroelectronics
Overview of FDA801-VYT by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDA801-VYT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDA801-VYT-ND
|
DigiKey | IC AMP CLASS D QUAD 50W 64LQFP Min Qty: 1000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.9464 | Buy Now |
DISTI #
FDA801-VYT
|
Avnet Americas | Audio Power Amplifier IC - Tape and Reel (Alt: FDA801-VYT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$8.6913 / $9.8901 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks | 0 |
|
$8.1300 | Buy Now |
DISTI #
FDA801-VYT
|
Avnet Silica | Audio Power Amplifier IC (Alt: FDA801-VYT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FDA801-VYT
|
EBV Elektronik | Audio Power Amplifier IC (Alt: FDA801-VYT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FDA801-VYT
FDA801-VYT CAD Models
FDA801-VYT Part Data Attributes
|
FDA801-VYT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
FDA801-VYT
STMicroelectronics
AUDIO AMPLIFIER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 25 Weeks | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.49 mm | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |