-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 x 50 W class-D digital input power amplifier with I<sup>2</sup>C diagnostics, digital impedance meter (DIM) and low voltage operation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19AC6099
|
Newark | Audio Power |Stmicroelectronics FDA801B-VYY Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FDA801B-VYY-ND
|
DigiKey | IC AMP CLASS D QUAD 50W 64LQFP Min Qty: 960 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.0774 | Buy Now |
DISTI #
FDA801B-VYY
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo Class-D 64-Pin LQFP Tray - Bulk (Alt: FDA801B-VYY) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7901 / $11.1405 | Buy Now |
|
STMicroelectronics | 4 x 50 W class-D digital input power amplifier with I2C diagnostics, digital impedance meter (DIM) and low voltage operation RoHS: Compliant Min Qty: 1 | 0 |
|
$11.0400 / $14.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 960 | 0 |
|
$10.0100 | Buy Now |
DISTI #
FDA801B-VYY
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo Class-D 64-Pin LQFP Tray - Bulk (Alt: FDA801B-VYY) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7901 / $11.1405 | Buy Now |
DISTI #
FDA801B-VYY
|
Avnet Silica | Audio Amp Speaker 4-CH Stereo Class-D 64-Pin LQFP Tray (Alt: FDA801B-VYY) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FDA801B-VYY
|
EBV Elektronik | Audio Amp Speaker 4-CH Stereo Class-D 64-Pin LQFP Tray (Alt: FDA801B-VYY) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDA801B-VYY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
FDA801B-VYY
STMicroelectronics
4 x 50 W class-D digital input power amplifier with I<sup>2</sup>C diagnostics, digital impedance meter (DIM) and low voltage operation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.49 mm | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |