Part Details for FDB0630N1507L by onsemi
Overview of FDB0630N1507L by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDB0630N1507L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8526
|
Newark | Fet 150V 6.4 Mohm D2Pak/Reel Rohs Compliant: Yes |Onsemi FDB0630N1507L Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6100 | Buy Now |
DISTI #
FDB0630N1507LCT-ND
|
DigiKey | MOSFET N-CH 150V 130A TO263-7 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1694 In Stock |
|
$3.4624 / $6.5100 | Buy Now |
DISTI #
FDB0630N1507L
|
Avnet Americas | N-Channel 150V 130A (Tc) 3.8W (Ta) 300W (Tc) Surface Mount D²PAK (TO-263) - Tape and Reel (Alt: FDB0630N1507L) RoHS: Compliant Min Qty: 247 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3454 Partner Stock |
|
$2.5172 / $3.0044 | Buy Now |
DISTI #
FDB0630N1507L
|
Avnet Americas | N-Channel 150V 130A (Tc) 3.8W (Ta) 300W (Tc) Surface Mount D²PAK (TO-263) - Tape and Reel (Alt: FDB0630N1507L) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Reel | 3200 Factory Stock |
|
$3.3604 / $4.0108 | Buy Now |
DISTI #
512-FDB0630N1507L
|
Mouser Electronics | MOSFET 150V 7L JEDEC GREEN EMC RoHS: Compliant | 3556 |
|
$3.5900 / $6.5100 | Buy Now |
|
Future Electronics | MOSFET N-CH 150V 130A TO263-7 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$3.5200 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, N-Channel, MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 3200 |
|
$3.3600 / $3.9500 | Buy Now |
DISTI #
FDB0630N1507L
|
Avnet Americas | N-Channel 150V 130A (Tc) 3.8W (Ta) 300W (Tc) Surface Mount D²PAK (TO-263) - Tape and Reel (Alt: FDB0630N1507L) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Reel | 3200 Factory Stock |
|
$3.3604 / $4.0108 | Buy Now |
DISTI #
FDB0630N1507L
|
Avnet Americas | N-Channel 150V 130A (Tc) 3.8W (Ta) 300W (Tc) Surface Mount D²PAK (TO-263) - Tape and Reel (Alt: FDB0630N1507L) RoHS: Compliant Min Qty: 247 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3454 Partner Stock |
|
$2.5172 / $3.0044 | Buy Now |
DISTI #
FDB0630N1507L
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 800 | 0 |
|
$3.3900 | Buy Now |
Part Details for FDB0630N1507L
FDB0630N1507L CAD Models
FDB0630N1507L Part Data Attributes:
|
FDB0630N1507L
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDB0630N1507L
onsemi
N-Channel PowerTrench® MOSFET 150V, 130A, 6.4mΩ, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | D2PAK-7/6 | |
Manufacturer Package Code | 418AY | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 693 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 130 A | |
Drain-source On Resistance-Max | 0.0064 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 50 pF | |
JEDEC-95 Code | TO-263CB | |
JESD-30 Code | R-PSSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 720 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 126 ns | |
Turn-on Time-Max (ton) | 105 ns |