Part Details for FDB2035 (ALTERNATE: FDB2035) by Eaton Cutler-Hammer
Overview of FDB2035 (ALTERNATE: FDB2035) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDB2035 (ALTERNATE: FDB2035)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72814667
|
RS | TYPE FDB BREAKER 2P 35A 250VDC MAX 10K AIC OR 600VAC MAX 14K | Eaton - Cutler Hammer FDB2035 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$836.9500 / $929.9400 | RFQ |