-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, UniFETTM, FRFET®, 500 V, 20 A, 260 mΩ, D2PAK, 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X5348
|
Newark | Uf 500V 260Mohm F D2Pak/Reel Rohs Compliant: Yes |Onsemi FDB20N50F Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5300 / $1.9500 | Buy Now |
DISTI #
07AH3891
|
Newark | Mosfet, N-Ch, 20A, 500V, To-263, Transistor Polarity:N Channel, Continuous Drain Current Id:20A, Drain Source Voltage Vds:500V, On Resistance Rds(On):0.22Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:5V, Power Dissipation Rohs Compliant: Yes |Onsemi FDB20N50F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8400 / $3.4400 | Buy Now |
DISTI #
FDB20N50FCT-ND
|
DigiKey | MOSFET N-CH 500V 20A D2PAK Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6062 In Stock |
|
$1.5469 / $3.3100 | Buy Now |
DISTI #
FDB20N50F
|
Avnet Americas | Trans MOSFET N-CH 500V 20A 3-Pin TO-263 T/R - Tape and Reel (Alt: FDB20N50F) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 22 Weeks, 0 Days Container: Reel | 1384 Factory Stock |
|
$1.5345 / $1.8315 | Buy Now |
DISTI #
512-FDB20N50F
|
Mouser Electronics | MOSFET N-Channel UniFET<sup>TM</sup> FRFET<sup> </sup> MOSFET 500V, RoHS: Compliant | 1572 |
|
$1.7700 / $3.3100 | Buy Now |
|
Future Electronics | FDB20N50F Series 500 V 20 A 0.26 Ohm N-Ch UniFET Mosfet - D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$1.5900 / $1.6400 | Buy Now |
|
Future Electronics | FDB20N50F Series 500 V 20 A 0.26 Ohm N-Ch UniFET Mosfet - D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$1.5900 / $1.6400 | Buy Now |
|
Rochester Electronics | FDB20N50F - N -Channel MOSFET RoHS: Not Compliant Status: Active Min Qty: 1 | 1384 |
|
$1.5300 / $1.8000 | Buy Now |
DISTI #
FDB20N50F
|
Avnet Americas | Trans MOSFET N-CH 500V 20A 3-Pin TO-263 T/R - Tape and Reel (Alt: FDB20N50F) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 22 Weeks, 0 Days Container: Reel | 1384 Factory Stock |
|
$1.5345 / $1.8315 | Buy Now |
DISTI #
FDB20N50F
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 800 | 0 |
|
$1.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDB20N50F
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDB20N50F
onsemi
Power MOSFET, N-Channel, UniFETTM, FRFET®, 500 V, 20 A, 260 mΩ, D2PAK, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | D2PAK-3/2 | |
Manufacturer Package Code | 418AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 1110 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.26 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |