-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, UniFETTM, 300V, 28A, 129mΩ, D2PAK, D2PAK-3 / TO-263-2, 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDB28N30TM by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1337
|
Newark | Mosfet Transistor, N Channel, 28 A, 300 V, 108 Mohm, 10 V, 5 V Rohs Compliant: Yes |Onsemi FDB28N30TM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1624 |
|
$1.2300 / $2.4300 | Buy Now |
DISTI #
78M0907
|
Newark | N Channel Mosfet, 300V, 28A, D2-Pak, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:300V, Continuous Drain Current Id:28A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:5Vrohs Compliant: Yes |Onsemi FDB28N30TM RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8830 / $1.1900 | Buy Now |
DISTI #
27AC5658
|
Newark | Uf 300V 129Mohm D2Pak Rohs Compliant: Yes |Onsemi FDB28N30TM RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8830 / $1.1900 | Buy Now |
DISTI #
FDB28N30TM
|
Avnet Americas | Trans MOSFET N-CH 300V 28A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: FDB28N30TM) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 11 Weeks, 0 Days Container: Reel | 800 |
|
$0.8307 / $0.9035 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 28A, 300V, 0.129ohm, N-Channel, MOSFET RoHS: Not Compliant Status: Active Min Qty: 1 | 20 |
|
$0.8336 / $0.9807 | Buy Now |
DISTI #
FDB28N30TM
|
TME | Transistor: N-MOSFET, unipolar, 300V, 28A, 250W, D2PAK Min Qty: 1 | 613 |
|
$1.1100 / $2.0100 | Buy Now |
DISTI #
FDB28N30TM
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 800 | 0 |
|
$0.8800 | Buy Now |
DISTI #
FDB28N30TM
|
Avnet Silica | Trans MOSFET N-CH 300V 28A 3-Pin(2+Tab) D2PAK T/R (Alt: FDB28N30TM) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FDB28N30TM
|
EBV Elektronik | Trans MOSFET N-CH 300V 28A 3-Pin(2+Tab) D2PAK T/R (Alt: FDB28N30TM) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDB28N30TM
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDB28N30TM
onsemi
Power MOSFET, N-Channel, UniFETTM, 300V, 28A, 129mΩ, D2PAK, D2PAK-3 / TO-263-2, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK-3 / TO-263-2 | |
Package Description | D2PAK-3 | |
Manufacturer Package Code | 418AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 588 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 300 V | |
Drain Current-Max (ID) | 28 A | |
Drain-source On Resistance-Max | 0.129 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |