-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, UniFETTM, 250 V, 33 A, 94 mΩ, D2PAK, 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3149
|
Newark | Mosfet Transistor, N Channel, 33 A, 250 V, 0.077 Ohm, 10 V, 3 V Rohs Compliant: Yes |Onsemi FDB33N25TM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1840 |
|
$1.3100 / $2.5100 | Buy Now |
DISTI #
84W8845
|
Newark | Mosfet, N Channel, 250V, 0.077Ohm, 33A, To-263-3, Channel Type:N Channel, Drain Source Voltage Vds:250V, Continuous Drain Current Id:33A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Power Dissipation:235W Rohs Compliant: Yes |Onsemi FDB33N25TM RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6000 | Buy Now |
DISTI #
04M9081
|
Newark | Mosfet, N Channel, 250V, 0.077Ohm, 33A, To-263-3, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:250V, Continuous Drain Current Id:33A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Power Dissipation:235W Rohs Compliant: Yes |Onsemi FDB33N25TM RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9310 / $1.2600 | Buy Now |
DISTI #
25AC9519
|
Newark | 250V, N-Ch, Unifet Mosfet Rohs Compliant: Yes |Onsemi FDB33N25TM RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9560 | Buy Now |
DISTI #
FDB33N25TM
|
Avnet Americas | Trans MOSFET N-CH 250V 33A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: FDB33N25TM) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 22 Weeks, 0 Days Container: Reel | 5600 |
|
$0.9555 | Buy Now |
DISTI #
FDB33N25TM
|
Avnet Americas | Trans MOSFET N-CH 250V 33A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: FDB33N25TM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1 Partner Stock |
|
RFQ | |
DISTI #
FDB33N25TM
|
Avnet Americas | Trans MOSFET N-CH 250V 33A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: FDB33N25TM) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.9695 | Buy Now |
DISTI #
FDB33N25TM
|
Avnet Americas | Trans MOSFET N-CH 250V 33A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: FDB33N25TM) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.9695 | Buy Now |
DISTI #
73928894
|
RS | Transistor, MOSFET, N-channel, high voltage, 250V, 33A, 94mOhm at 10V, D2PAK | ON Semiconductor FDB33N25TM RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0600 / $2.2900 | RFQ |
|
Bristol Electronics | 27 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDB33N25TM
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDB33N25TM
onsemi
Power MOSFET, N-Channel, UniFETTM, 250 V, 33 A, 94 mΩ, D2PAK, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | D2PAK-3 | |
Manufacturer Package Code | 418AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FAST SWITCHING, AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 918 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 33 A | |
Drain-source On Resistance-Max | 0.094 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 235 W | |
Pulsed Drain Current-Max (IDM) | 132 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |