Part Details for FDB42AN15A0-F085 by onsemi
Overview of FDB42AN15A0-F085 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0856MAA-FAA-G | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), , / |
Price & Stock for FDB42AN15A0-F085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0987
|
Newark | Fdb42An15A0-F085, Single Mosfets |Onsemi FDB42AN15A0-F085 RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9410 / $1.4500 | Buy Now |
Part Details for FDB42AN15A0-F085
FDB42AN15A0-F085 CAD Models
FDB42AN15A0-F085 Part Data Attributes
|
FDB42AN15A0-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDB42AN15A0-F085
onsemi
N-Channel PowerTrench® 150V, 35A, 42mΩ, TO-263 2L (D2PAK), 800-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-263 2L (D2PAK) | |
Package Description | TO-263, D2PAK-3/2 | |
Manufacturer Package Code | 418AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 78 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 35 A | |
Drain-source On Resistance-Max | 0.042 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDB42AN15A0-F085
This table gives cross-reference parts and alternative options found for FDB42AN15A0-F085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDB42AN15A0-F085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDB42AN15A0_F085 | 150V, 35A, 30mΩ, D2PAK N-Channel PowerTrench®, TO-263 2L (D2PAK), 800-TAPE REEL | onsemi | FDB42AN15A0-F085 vs FDB42AN15A0_F085 |