-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, UniFETTM, 250V, 52A, 69mΩ, D2PAK, D2PAK-3 / TO-263-2, 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDB52N20TM by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC8682
|
Newark | Uf 200V 49Mohm D2Pak Rohs Compliant: Yes |Onsemi FDB52N20TM RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 9600 |
|
$1.0600 / $1.4200 | Buy Now |
DISTI #
31Y1340
|
Newark | Mosfet Transistor, N Channel, 52 A, 200 V, 0.041 Ohm, 10 V, 5 V Rohs Compliant: Yes |Onsemi FDB52N20TM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5454 |
|
$1.6900 / $2.8600 | Buy Now |
DISTI #
86K1324
|
Newark | N Channel Mosfet, 200V, 52A, D2-Pak, Channel Type:N Channel, Drain Source Voltage Vds:200V, Continuous Drain Current Id:52A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:5V Rohs Compliant: Yes |Onsemi FDB52N20TM RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0600 / $1.4200 | Buy Now |
DISTI #
FDB52N20TM
|
Avnet Americas | Power MOSFET, N Channel, 200 V, 52 A, 49 MilliOhms, TO-263 (D2PAK), 3 Pins, Surface Mount - Tape and Reel (Alt: FDB52N20TM) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 11 Weeks, 0 Days Container: Reel | 8800 |
|
$0.9931 / $1.1102 | Buy Now |
DISTI #
FDB52N20TM
|
Avnet Americas | Power MOSFET, N Channel, 200 V, 52 A, 49 MilliOhms, TO-263 (D2PAK), 3 Pins, Surface Mount - Tape and Reel (Alt: FDB52N20TM) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.9931 / $1.1102 | Buy Now |
DISTI #
FDB52N20TM
|
Avnet Americas | Power MOSFET, N Channel, 200 V, 52 A, 49 MilliOhms, TO-263 (D2PAK), 3 Pins, Surface Mount - Tape and Reel (Alt: FDB52N20TM) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.9931 / $1.1102 | Buy Now |
|
Bristol Electronics | 34 |
|
RFQ | ||
DISTI #
FDB52N20TM
|
TME | Transistor: N-MOSFET, unipolar, 200V, 52A, 357W, D2PAK Min Qty: 1 | 651 |
|
$1.3700 / $1.9700 | Buy Now |
DISTI #
FDB52N20TM
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 800 | 0 |
|
$1.0600 | Buy Now |
DISTI #
FDB52N20TM
|
Avnet Asia | Power MOSFET, N Channel, 200 V, 52 A, 49 MilliOhms, TO-263 (D2PAK), 3 Pins, Surface Mount (Alt: FDB52N20TM) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.9931 / $1.1107 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDB52N20TM
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDB52N20TM
onsemi
Power MOSFET, N-Channel, UniFETTM, 250V, 52A, 69mΩ, D2PAK, D2PAK-3 / TO-263-2, 800-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK-3 / TO-263-2 | |
Package Description | D2PAK-3/2 | |
Manufacturer Package Code | 418AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 2520 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 52 A | |
Drain-source On Resistance-Max | 0.049 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 357 W | |
Pulsed Drain Current-Max (IDM) | 208 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDB52N20TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDB52N20TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APT20M45SVFRG | Microchip Technology Inc | $13.4037 | Power Field-Effect Transistor, 56A I(D), 200V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | FDB52N20TM vs APT20M45SVFRG |