Part Details for FDBL0200N100 by Fairchild Semiconductor Corporation
Results Overview of FDBL0200N100 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDBL0200N100 Information
FDBL0200N100 by Fairchild Semiconductor Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for FDBL0200N100
FDBL0200N100 CAD Models
FDBL0200N100 Part Data Attributes
|
FDBL0200N100
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDBL0200N100
Fairchild Semiconductor Corporation
Power Field-Effect Transistor
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOF | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, H-PSOF, JEDEC, MO299, 11.68X9.90MM | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-09-09 |