-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel PowerTrench® MOSFET, 100V, 300A, 2.0mΩ, TO-LL 8L, 2000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDBL0200N100 by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH6234
|
Newark | Mosfet, N-Ch, 100V, 300A, 175Deg C, 429W Rohs Compliant: Yes |Onsemi FDBL0200N100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2761 |
|
$3.9500 / $7.9800 | Buy Now |
DISTI #
FDBL0200N100
|
Avnet Americas | Power MOSFET, N Channel, 100 V, 300 A, 2 Milliohms, H-PSOF, 8 Pins, Surface Mount - Tape and Reel (Alt: FDBL0200N100) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.7671 / $4.0102 | Buy Now |
DISTI #
FDBL0200N100
|
Avnet Americas | Power MOSFET, N Channel, 100 V, 300 A, 2 Milliohms, H-PSOF, 8 Pins, Surface Mount - Tape and Reel (Alt: FDBL0200N100) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.7671 / $4.0102 | Buy Now |
DISTI #
FDBL0200N100
|
Avnet Americas | Power MOSFET, N Channel, 100 V, 300 A, 2 Milliohms, H-PSOF, 8 Pins, Surface Mount - Tape and Reel (Alt: FDBL0200N100) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.7671 / $4.0102 | Buy Now |
|
Rochester Electronics | FDBL0200N100 - N-Channel PowerTrench MOSFET, 100V, 300A RoHS: Not Compliant Status: Active Min Qty: 1 | 1 |
|
$3.5900 / $4.2200 | Buy Now |
DISTI #
FDBL0200N100
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 2000 | 0 |
|
$3.8000 | Buy Now |
DISTI #
FDBL0200N100
|
Avnet Asia | Power MOSFET, N Channel, 100 V, 300 A, 2 Milliohms, H-PSOF, 8 Pins, Surface Mount (Alt: FDBL0200N100) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
$3.5741 / $3.9974 | Buy Now |
DISTI #
FDBL0200N100
|
Avnet Silica | Power MOSFET N Channel 100 V 300 A 2 Milliohms HPSOF 8 Pins Surface Mount (Alt: FDBL0200N100) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FDBL0200N100
|
EBV Elektronik | Power MOSFET N Channel 100 V 300 A 2 Milliohms HPSOF 8 Pins Surface Mount (Alt: FDBL0200N100) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Transistors | 1534 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDBL0200N100
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDBL0200N100
onsemi
N-Channel PowerTrench® MOSFET, 100V, 300A, 2.0mΩ, TO-LL 8L, 2000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-LL 8L | |
Manufacturer Package Code | 100CU | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Date Of Intro | 2016-09-09 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 352 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 300 A | |
Drain-source On Resistance-Max | 0.002 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 41 pF | |
JEDEC-95 Code | MO-299A | |
JESD-30 Code | R-PSSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 429 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 59 ns | |
Turn-on Time-Max (ton) | 73 ns |