Part Details for FDC10-12D05 by Power Mate Tech
Overview of FDC10-12D05 by Power Mate Tech
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FDC1004DSCJ | Texas Instruments | 4 Channel Capacitance to Digital Converter for Capacitive Sensing (Cap Sensing) Solutions 10-WSON -40 to 125 | |
FDC1004DGST | Texas Instruments | 4 Channel Capacitance to Digital Converter for Capacitive Sensing (Cap Sensing) Solutions 10-VSSOP -40 to 125 | |
FDC1004DSCR | Texas Instruments | 4 Channel Capacitance to Digital Converter for Capacitive Sensing (Cap Sensing) Solutions 10-WSON -40 to 125 |
Part Details for FDC10-12D05
FDC10-12D05 CAD Models
FDC10-12D05 Part Data Attributes
|
FDC10-12D05
Power Mate Tech
Buy Now
Datasheet
|
Compare Parts:
FDC10-12D05
Power Mate Tech
DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | P-DUKE TECHNOLOGY CO LTD | |
Part Package Code | MODULE | |
Package Description | , MODULE,6LEAD,0.8 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -5 VOLT OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MDMA-P6 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Equivalence Code | MODULE,6LEAD,0.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |