There are no models available for this part yet.
Overview of FDC10-12D12 by Astrodyne TDI Power Supplies & EMI Filters
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1212D125HN-C1 | Renesas Electronics Corporation | Dual 12-bit ADC; 125 Msps; | |
ADC1412D125HN-C1 | Renesas Electronics Corporation | Dual 14-bit ADC 125 Msps CMOS or LVDS DDR digital outputs | |
ADC1112D125F2-DB | Renesas Electronics Corporation | ADC1112D125F2 demo board; LVDS/DDR version; |
Price & Stock for FDC10-12D12 by Astrodyne TDI Power Supplies & EMI Filters
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 1 |
|
$349.0417 | Buy Now |
CAD Models for FDC10-12D12 by Astrodyne TDI Power Supplies & EMI Filters
Part Data Attributes for FDC10-12D12 by Astrodyne TDI Power Supplies & EMI Filters
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RO ASSOCIATES INC
|
Part Package Code
|
MODULE
|
Package Description
|
MODULE-5
|
Pin Count
|
5
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
-12V ADDITIONAL OUTPUT AVAILABLE
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
18 V
|
Input Voltage-Min
|
9 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-XDMA-P5
|
JESD-609 Code
|
e0
|
Length
|
50.8 mm
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
71 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
10.7 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
10 W
|
Trim/Adjustable Output
|
NO
|
Width
|
25.4 mm
|
Related Parts for FDC10-12D12
-
FDC20-12D05Power Supply Modules
-
FEMTOSMDC020F-2Non-linear Resistors
-
FDC15-48S05Other Analog ICs
-
FAN5235MTCSwitching Regulator or Controllers
-
FDB12N50TMPower Field-Effect Transistors
-
FST8130Rectifier Diodes
-
ESD7371XV2T1GTransient Suppressors
-
EZ80L92AZ020ECMicroprocessors
-
FKR1113F-TRVisible LEDs