Part Details for FDC10-24D12 by Astrodyne TDI Power Supplies & EMI Filters
Overview of FDC10-24D12 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FDC1004DSCJ | Texas Instruments | 4 Channel Capacitance to Digital Converter for Capacitive Sensing (Cap Sensing) Solutions 10-WSON -40 to 125 | |
FDC1004DGST | Texas Instruments | 4 Channel Capacitance to Digital Converter for Capacitive Sensing (Cap Sensing) Solutions 10-VSSOP -40 to 125 | |
FDC1004DSCR | Texas Instruments | 4 Channel Capacitance to Digital Converter for Capacitive Sensing (Cap Sensing) Solutions 10-WSON -40 to 125 |
Part Details for FDC10-24D12
FDC10-24D12 CAD Models
FDC10-24D12 Part Data Attributes
|
FDC10-24D12
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
FDC10-24D12
Astrodyne TDI Power Supplies & EMI Filters
DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid, MODULE-5
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RO ASSOCIATES INC | |
Part Package Code | MODULE | |
Package Description | MODULE-5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | -12V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P5 | |
JESD-609 Code | e0 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |