Power Circuits
FDC10-24D12
Description: DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid, ROHS COMPLIANT PACKAGE-6

Overview of FDC10-24D12 by Power Mate Tech

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for FDC10-24D12 by Power Mate Tech
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FDC10-24D12 by Power Mate Tech

FDC10-24D12
Power Mate Tech
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
P-DUKE TECHNOLOGY CO LTD
Part Package Code
MODULE
Package Description
, MODULE,6LEAD,0.8
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ADDITIONAL -12 VOLT OUTPUT ALSO AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
Input Voltage-Min
18 V
Input Voltage-Nom
24 V
JESD-30 Code
R-MDMA-P6
Length
50.8 mm
Number of Functions
1
Number of Outputs
2
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output Current-Max
0.416 A
Output Voltage-Max
12.12 V
Output Voltage-Min
11.88 V
Output Voltage-Nom
12 V
Package Body Material
METAL
Package Code
DMA
Package Equivalence Code
MODULE,6LEAD,0.8
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
10.7 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
10 W
Trim/Adjustable Output
NO
Width
25.4 mm
Want to compare parts?
  1. FDC10-24D12
    Power Mate Tech
    DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid, ROHS COMPLIANT PACKAGE-6
    VS

Related Parts for FDC10-24D12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FDC10-24D12 by Power Mate Tech.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FDC10-24D12 by Power Mate Tech

Select Manufacturer
Which Manufacturer of FDC10-24D12 would you like to use for your alert(s)?
  • Please alert me when FDC10-24D12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FDC10-24D12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FDC10-24D12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FDC10-24D12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FDC10-24D12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FDC10-24D12 by Power Mate Tech

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: