There are no models available for this part yet.
Overview of FDC20-12T0515 by Astrodyne TDI Power Supplies & EMI Filters
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FDC20-12T0515 by Astrodyne TDI Power Supplies & EMI Filters
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 37 |
|
RFQ |
CAD Models for FDC20-12T0515 by Astrodyne TDI Power Supplies & EMI Filters
Part Data Attributes for FDC20-12T0515 by Astrodyne TDI Power Supplies & EMI Filters
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ASTRODYNE TDI CORP
|
Part Package Code
|
MODULE
|
Package Description
|
MODULE-8/7
|
Pin Count
|
7
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
+/-15V ADDITIONAL OUTPUT AVAILABLE
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
18 V
|
Input Voltage-Min
|
9 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-XDMA-P7
|
Length
|
50.8 mm
|
Load Regulation-Max
|
2%
|
Number of Functions
|
1
|
Number of Outputs
|
3
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
10.7 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
20 W
|
Trim/Adjustable Output
|
NO
|
Width
|
40.6 mm
|
Alternate Parts for FDC20-12T0515
This table gives cross-reference parts and alternative options found for FDC20-12T0515. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDC20-12T0515, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDC20-12T0515 | Power Supply Module, | P-DUKE | FDC20-12T0515 vs FDC20-12T0515 |
Related Parts for FDC20-12T0515
-
FDC20-12T3312Power Supply Modules
-
TMOV14RP385MNon-linear Resistors
-
FDB6676Power Field-Effect Transistors
-
FFL60U60DNTURectifier Diodes
-
FAN2558MP12XLinear Regulator ICs
-
FC80486DX4WB75Microprocessors
-
FCA-210-0919MPower/Signal Relays
-
FDC6506PSmall Signal Field-Effect Transistors
-
FCT162501ATPACTE4Bus Driver/Transceivers