-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel PowerTrench® MOSFET 150V 1.4A, 425mΩ, TSOT-23-6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDC2512 by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M6198
|
Newark | Mosfet, N, Smd, Ssot-6, Transistor Polarity:N Channel, Continuous Drain Current Id:1.4A, Drain Source Voltage Vds:150V, On Resistance Rds(On):0.425Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.6V, Power Dissipation Rohs Compliant: Yes |Onsemi FDC2512 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
82C2438
|
Newark | N Channel Mosfet, 150V, 1.4A Super Sot-6, Channel Type:N Channel, Drain Source Voltage Vds:150V, Continuous Drain Current Id:1.4A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.6V Rohs Compliant: Yes |Onsemi FDC2512 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 9000 |
|
RFQ | ||
|
Ameya Holding Limited | N-Channel 150 V 425 mOhm Surface Mount PowerTrench Mosfet - SSOT-6 | 4936 |
|
RFQ | |
DISTI #
FDC2512
|
Avnet Silica | Trans MOSFET NCH 150V 14A 6Pin SuperSOT TR (Alt: FDC2512) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FDC2512
|
EBV Elektronik | Trans MOSFET NCH 150V 14A 6Pin SuperSOT TR (Alt: FDC2512) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 6000 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 58000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDC2512
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDC2512
onsemi
N-Channel PowerTrench® MOSFET 150V 1.4A, 425mΩ, TSOT-23-6, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOT-23-6 | |
Package Description | SUPERSOT-6 | |
Manufacturer Package Code | 419BL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 1.4 A | |
Drain-source On Resistance-Max | 0.425 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDC2512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDC2512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FDC2512D87Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 1.4A I(D), 150V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | FDC2512 vs FDC2512D87Z |