Part Details for FDC2512_F073 by Fairchild Semiconductor Corporation
Overview of FDC2512_F073 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0730MC-CAB-E1-AX | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion) | |
UPD78F0730MC-CAB-AX | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion) |
Part Details for FDC2512_F073
FDC2512_F073 CAD Models
FDC2512_F073 Part Data Attributes
|
FDC2512_F073
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDC2512_F073
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 1.4 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.6 W | |
Surface Mount | YES |