Part Details for FDC3601N by Fairchild Semiconductor Corporation
Results Overview of FDC3601N by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDC3601N Information
FDC3601N by Fairchild Semiconductor Corporation is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FDC3601N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | TRANSISTOR Small Signal Field-Effect Transistor, 1A I(D), 100V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET , ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
Win Source Electronics | MOSFET 2N-CH 100V 1A SSOT-6 | 77320 |
|
$0.1911 / $0.2866 | Buy Now |
Part Details for FDC3601N
FDC3601N CAD Models
FDC3601N Part Data Attributes
|
FDC3601N
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDC3601N
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 1A I(D), 100V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SSOT | |
Package Description | SUPERSOT-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD, SUPERSOT6, JEDEC MO-193, 1.6MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 1 A | |
Drain-source On Resistance-Max | 0.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.7 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDC3601N
This table gives cross-reference parts and alternative options found for FDC3601N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDC3601N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FDC3601ND84Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 1A I(D), 100V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | FDC3601N vs FDC3601ND84Z |
FDC3601N-G | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | FDC3601N vs FDC3601N-G |
FDC3601N | onsemi | $0.1073 | Dual N-Channel 100V Specified PowerTrench® MOSFET 1.0A, 500mΩ, TSOT-23-6, 3000-REEL | FDC3601N vs FDC3601N |
FDC3601NS62Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 1A I(D), 100V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | FDC3601N vs FDC3601NS62Z |
FDC3601NL99Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 1A I(D), 100V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | FDC3601N vs FDC3601NL99Z |