Part Details for FDC3601N by Rochester Electronics LLC
Results Overview of FDC3601N by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDC3601N Information
FDC3601N by Rochester Electronics LLC is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for FDC3601N
FDC3601N CAD Models
FDC3601N Part Data Attributes
|
FDC3601N
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FDC3601N
Rochester Electronics LLC
1000mA, 100V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPERSOT-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOT | |
Package Description | SUPERSOT-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 1 A | |
Drain-source On Resistance-Max | 0.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDC3601N
This table gives cross-reference parts and alternative options found for FDC3601N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDC3601N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FDC3601ND84Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 1A I(D), 100V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | FDC3601N vs FDC3601ND84Z |
FDC3601N-G | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | FDC3601N vs FDC3601N-G |
FDC3601N | onsemi | $0.1073 | Dual N-Channel 100V Specified PowerTrench® MOSFET 1.0A, 500mΩ, TSOT-23-6, 3000-REEL | FDC3601N vs FDC3601N |
FDC3601NS62Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 1A I(D), 100V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | FDC3601N vs FDC3601NS62Z |
FDC3601NL99Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 1A I(D), 100V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | FDC3601N vs FDC3601NL99Z |