Part Details for FDC37C665IRQFP by SMSC
Overview of FDC37C665IRQFP by SMSC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for FDC37C665IRQFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDC37C665IRQFP-ND
|
DigiKey | PARALLEL PORT SUPER I/O FDC Min Qty: 26 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11750 In Stock |
|
$11.8000 | Buy Now |
|
Rochester Electronics | Multi-Mode Parallel Port Super I/O FDC With Infrared Support ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 11750 |
|
$10.1300 / $11.9200 | Buy Now |
Part Details for FDC37C665IRQFP
FDC37C665IRQFP CAD Models
FDC37C665IRQFP Part Data Attributes
|
FDC37C665IRQFP
SMSC
Buy Now
Datasheet
|
Compare Parts:
FDC37C665IRQFP
SMSC
Multifunction Peripheral, CMOS, PQFP100, QFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Part Package Code | QFP | |
Package Description | QFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.15 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |