Part Details for FDC37C669FRQFP by SMSC
Overview of FDC37C669FRQFP by SMSC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for FDC37C669FRQFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDC37C669FRQFP-ND
|
DigiKey | SUPER I/O WITH LPC INTERFACE Min Qty: 56 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
31704 In Stock |
|
$5.3900 | Buy Now |
|
Rochester Electronics | Super I/O Floppy Disk Controller With Fast Infrared Support RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 31704 |
|
$4.6200 / $5.4400 | Buy Now |
Part Details for FDC37C669FRQFP
FDC37C669FRQFP CAD Models
FDC37C669FRQFP Part Data Attributes
|
FDC37C669FRQFP
SMSC
Buy Now
Datasheet
|
Compare Parts:
FDC37C669FRQFP
SMSC
Floppy Disk Drive, 0.25MBps, IDE Compatible, CMOS, PQFP100, QFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Part Package Code | QFP | |
Package Description | QFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Data Transfer Rate-Max | 0.25 MBps | |
Drive Interface Standard | IDE | |
External Data Bus Width | 8 | |
Host Data Transfer Rate-Max | 2.88 MBps | |
Host Interface Standard | PC-AT; PC-XT; PS/2; ISA | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.15 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLOPPY DISK DRIVE |
Alternate Parts for FDC37C669FRQFP
This table gives cross-reference parts and alternative options found for FDC37C669FRQFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDC37C669FRQFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDC37C669 | Floppy Disk Drive, 0.25MBps, IDE Compatible, CMOS, PQFP100, QFP-100 | SMSC | FDC37C669FRQFP vs FDC37C669 |
FDC37C669FRTQFP | Floppy Disk Drive, 0.25MBps, IDE Compatible, CMOS, PQFP100, TQFP-100 | SMSC | FDC37C669FRQFP vs FDC37C669FRTQFP |