Part Details for FDC37C932FR by SMSC
Overview of FDC37C932FR by SMSC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for FDC37C932FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Controller Miscellaneous | 352 |
|
$6.4745 / $11.2600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 216 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for FDC37C932FR
FDC37C932FR CAD Models
FDC37C932FR Part Data Attributes
|
FDC37C932FR
SMSC
Buy Now
Datasheet
|
Compare Parts:
FDC37C932FR
SMSC
Multifunction Peripheral, CMOS, PQFP160, QFP-160
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 160 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | 12 | |
Boundary Scan | NO | |
Bus Compatibility | PC-XT; PC-AT; ISA; PS/2 | |
Clock Frequency-Max | 14.318 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G160 | |
Length | 28 mm | |
Number of I/O Lines | 14 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
RAM (words) | 256 | |
Seated Height-Max | 4.07 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm |