FDC40-48D3305
Description: DC-DC Regulated Power Supply Module

Overview of FDC40-48D3305 by Astrodyne TDI Power Supplies & EMI Filters

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for FDC40-48D3305 by Astrodyne TDI Power Supplies & EMI Filters

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   35
RFQ

CAD Models for FDC40-48D3305 by Astrodyne TDI Power Supplies & EMI Filters
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FDC40-48D3305 by Astrodyne TDI Power Supplies & EMI Filters

FDC40-48D3305
Astrodyne TDI Power Supplies & EMI Filters
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ASTRODYNE TDI CORP
Package Description
PACKAGE-10
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ALSO HAS OUTPUT VOLTAGE-NOM= 5V; SEATED HGT-NOM
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
72 V
Input Voltage-Min
36 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XDMA-P10
Length
76.2 mm
Number of Functions
1
Number of Outputs
2
Number of Terminals
10
Output Voltage-Nom
3.3 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Seated Height-Max
10.2 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
33.2 W
Trim/Adjustable Output
YES
Width
66 mm
Want to compare parts?
  1. FDC40-48D3305
    Astrodyne TDI Power Supplies & EMI Filters
    DC-DC Regulated Power Supply Module
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FDC40-48D3305 by Astrodyne TDI Power Supplies & EMI Filters.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FDC40-48D3305 by Astrodyne TDI Power Supplies & EMI Filters

Select Manufacturer
Which Manufacturer of FDC40-48D3305 would you like to use for your alert(s)?
  • Please alert me when FDC40-48D3305 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FDC40-48D3305 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FDC40-48D3305 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FDC40-48D3305 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FDC40-48D3305.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FDC40-48D3305 by Astrodyne TDI Power Supplies & EMI Filters

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: