-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated Load Switch, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M6620
|
Newark | Mosfet, Dual, Np, Smd, Supersot-6, Power Load Switch Type:High Side, Input Voltage:8V, Current Limit:1A, On State Resistance:-, Distribution Switch Case Style:Ssot, No. Of Pins:6Pins, Thermal Protection:No, On/Enable Input Rohs Compliant: Yes |Onsemi FDC6323L Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
58K1421
|
Newark | Integrated Load Switch, 8V, Ssot-6, Power Load Switch Type:High Side, Input Voltage:8V, Current Limit:1A, On State Resistance:-, Distribution Switch Case Style:Ssot, No. Of Pins:6Pins, Thermal Protection:Yes, No. Of Outputs:1Outputs Rohs Compliant: Yes |Onsemi FDC6323L Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2890 | Buy Now |
DISTI #
67R2034
|
Newark | Integrated Load Switch, 8V, Ssot-6, Full Reel, Power Load Switch Type:High Side, Input Voltage:8V, Current Limit:1A, On State Resistance:-, Distribution Switch Case Style:Ssot, No. Of Pins:6Pins, Thermal Protection:Yes Rohs Compliant: Yes |Onsemi FDC6323L Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2040 / $0.2360 | Buy Now |
DISTI #
87X5228
|
Newark | Mosfet, Dual, Np, Smd, Supersot-6, Reel, Power Load Switch Type:High Side, Input Voltage:8V, Current Limit:1A, On State Resistance:-, Distribution Switch Case Style:Ssot, No. Of Pins:6Pins, Thermal Protection:Yes, On/Enable Input Rohs Compliant: Yes |Onsemi FDC6323L Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FDC6323L
|
TME | IC: power switch, high-side, 1.5A, Ch: 1, P-Channel, SMD, SuperSOT-6 Min Qty: 3 | 0 |
|
$0.3100 / $0.5550 | RFQ |
DISTI #
2438428
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 3000 Container: Reel | 0 |
|
$0.3629 | Buy Now |
DISTI #
1467965
|
element14 Asia-Pacific | MOSFET, DUAL, NP, SMD, SUPERSOT-6 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.2321 / $0.5056 | Buy Now |
DISTI #
1467965RL
|
element14 Asia-Pacific | MOSFET, DUAL, NP, SMD, SUPERSOT-6 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.2321 / $0.3385 | Buy Now |
DISTI #
1467965RL
|
Farnell | MOSFET, DUAL, NP, SMD, SUPERSOT-6 RoHS: Compliant Min Qty: 100 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.3464 / $0.4682 | Buy Now |
DISTI #
1467965
|
Farnell | MOSFET, DUAL, NP, SMD, SUPERSOT-6 RoHS: Compliant Min Qty: 5 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3464 / $0.6828 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDC6323L
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDC6323L
onsemi
Integrated Load Switch, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-6 | |
Manufacturer Package Code | 419BL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | TRANSIENT | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Surface Mount | YES | |
Technology | NMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for FDC6323L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDC6323L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDC6323L_NL | Buffer/Inverter Based Peripheral Driver, 1 Driver, NMOS, PDSO6, SOT-6 | Fairchild Semiconductor Corporation | FDC6323L vs FDC6323L_NL |
FDC6323L | Buffer/Inverter Based Peripheral Driver, 1 Driver, 1A, NMOS, PDSO6, SOT-6 | Fairchild Semiconductor Corporation | FDC6323L vs FDC6323L |