There are no models available for this part yet.
Overview of FDC6325L by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for FDC6325L by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FDC6325L
|
Avnet Americas | Power Switch 1A 6-Pin SuperSOT T/R - Tape and Reel (Alt: FDC6325L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 156652 Partner Stock |
|
$0.2826 / $0.3381 | Buy Now | |
Bristol Electronics | 128 |
|
RFQ | ||||
Rochester Electronics | FDC6325L - Integrated Load Switch RoHS: Compliant Status: Obsolete Min Qty: 1 | 29550 |
|
$0.2871 / $0.3378 | Buy Now | ||
DISTI #
SMC-FDC6325L
|
Sensible Micro Corporation | Power Load Sw, High Side, -55To150Deg C RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 71 |
|
$0.2880 / $0.3120 | RFQ |
CAD Models for FDC6325L by onsemi
Part Data Attributes for FDC6325L by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
SOT-6
|
Manufacturer Package Code
|
419BL
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Driver Number of Bits
|
1
|
Interface IC Type
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e3
|
Length
|
2.92 mm
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
6
|
Output Current Flow Direction
|
SOURCE
|
Output Current-Max
|
1.8 A
|
Output Peak Current Limit-Nom
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.22 mm
|
Surface Mount
|
YES
|
Technology
|
MOS
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.6 mm
|
Alternate Parts for FDC6325L
This table gives cross-reference parts and alternative options found for FDC6325L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDC6325L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDC6325L_NL | Buffer/Inverter Based Peripheral Driver, 1 Driver, 1A, MOS, PDSO6, SOT-6 | Fairchild Semiconductor Corporation | FDC6325L vs FDC6325L_NL |
Related Parts for FDC6325L
-
C8051F387-GQMicrocontrollers
-
FDC6329LPeripheral Drivers
-
IRF8910PBFPower Field-Effect Transistors
-
ICL7662IPASwitching Regulator or Controllers
-
SI3865DDV-T1-GE3Other Analog ICs
-
LB1947-EMotion Control Electronics
-
ADS1255IDBRAnalog to Digital Converters
-
NCP301LSN45T1GPower Management Circuits
-
FSA266K8XMultiplexers or Switches