Part Details for FDC6326L by Fairchild Semiconductor Corporation
Results Overview of FDC6326L by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDC6326L Information
FDC6326L by Fairchild Semiconductor Corporation is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for FDC6326L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC LOAD SWITCH INT 20VIN SSOT-6 / Power Switch 1-OUT 1A 0.14Ohm 6-Pin TSOT-23 T/R | 97445 |
|
$0.4478 / $0.6716 | Buy Now |
Part Details for FDC6326L
FDC6326L CAD Models
FDC6326L Part Data Attributes
|
FDC6326L
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDC6326L
Fairchild Semiconductor Corporation
Buffer/Inverter Based Peripheral Driver, 1 Driver, 1A, MOS, PDSO6, SOT-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SSOT | |
Package Description | SOT-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD, SUPERSOT6, JEDEC MO-193, 1.6MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | LOAD SWITCH | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP6(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for FDC6326L
This table gives cross-reference parts and alternative options found for FDC6326L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDC6326L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FDC6326L | Rochester Electronics LLC | Check for Price | 1A BUF OR INV BASED PRPHL DRVR, PDSO6, SOT-6 | FDC6326L vs FDC6326L |
FDC6326L | onsemi | $0.5834 | Integrated Load Switch, TSOT-23-6, 3000-REEL | FDC6326L vs FDC6326L |
SI3861DV | Vishay Siliconix | Check for Price | Buffer/Inverter Based Peripheral Driver, 4A, PDSO6, LOW PROFILE, TSOP-6 | FDC6326L vs SI3861DV |
TPS22969DNYT | Texas Instruments | Check for Price | 5.5-V, 6-A, 4.4-mΩ load switch with output discharge 8-WSON -40 to 85 | FDC6326L vs TPS22969DNYT |
VN751S | STMicroelectronics | $1.4129 | High side driver | FDC6326L vs VN751S |
FDC6330L | onsemi | $0.3302 | Integrated Load Switch, TSOT-23-6, 3000-REEL | FDC6326L vs FDC6330L |
TPS22969DNYR | Texas Instruments | $0.8054 | 5.5-V, 6-A, 4.4-mΩ load switch with output discharge 8-WSON -40 to 85 | FDC6326L vs TPS22969DNYR |
TPS22969DNY | Texas Instruments | Check for Price | IC BUF OR INV BASED PRPHL DRVR, Peripheral Driver | FDC6326L vs TPS22969DNY |
FDC6330L_NL | Fairchild Semiconductor Corporation | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 2.5A, CMOS, PDSO6, SOT-6 | FDC6326L vs FDC6330L_NL |
SI3861BDV-T1-GE3 | Vishay Siliconix | Check for Price | Buffer/Inverter Based Peripheral Driver, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, TSOP-6 | FDC6326L vs SI3861BDV-T1-GE3 |