-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated Load Switch, TSOT-23-6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDC6326L by onsemi is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH0233
|
Newark | 20V Load Sw P-Fet 125 Mo Rohs Compliant: Yes |Onsemi FDC6326L RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.4390 / $0.5720 | Buy Now |
DISTI #
58K1423
|
Newark | Integrated Load Switch, 20V, Ssot-6, Power Load Switch Type:High Side, Input Voltage:20V, Current Limit:1A, On State Resistance:0.095Ohm, Ic Case/Package:Ssot, No. Of Pins:6Pins, Thermal Protection:No, No. Of Outputs:1Outputs Rohs Compliant: Yes |Onsemi FDC6326L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2700 |
|
$0.5240 / $0.6190 | Buy Now |
DISTI #
11R6449
|
Newark | Integrated Load Switch, 20V, Ssot-6, Full Reel, Power Load Switch Type:High Side, No. Of Channels:1Channels, Input Voltage:20V, Current Limit:1A, On State Resistance:0.095Ohm, Ic Case/Package:Ssot, No. Of Pins:6Pins Rohs Compliant: Yes |Onsemi FDC6326L RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4390 / $0.5720 | Buy Now |
DISTI #
FDC6326L
|
Avnet Americas | Power Switch 1A 6-Pin SuperSOT T/R - Tape and Reel (Alt: FDC6326L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 300015000 Factory Stock |
|
$0.4002 / $0.4149 | Buy Now |
DISTI #
58K1423
|
Avnet Americas | Power Switch 1A 6-Pin SuperSOT T/R - Product that comes on tape, but is not reeled (Alt: 58K1423) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 2700 Partner Stock |
|
$0.6460 / $1.3700 | Buy Now |
|
Rochester Electronics | Integrated Load Switch RoHS: Compliant Status: Active Min Qty: 1 | 2583 |
|
$0.4016 / $0.4725 | Buy Now |
DISTI #
FDC6326L
|
TME | IC: power switch, high-side, 1.8A, Ch: 1, P-Channel, SMD, SuperSOT-6 Min Qty: 1 | 0 |
|
$0.5380 / $1.0260 | RFQ |
DISTI #
FDC6326L
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.4300 | Buy Now |
DISTI #
SMC-FDC6326L
|
Sensible Micro Corporation | IC PWR SWITCH P-CH 1:1 SUPERSOT6 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2315 Container: Tape & Reel | 794 |
|
RFQ | |
DISTI #
FDC6326L
|
Avnet Silica | Power Switch 1A 6Pin SuperSOT TR (Alt: FDC6326L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDC6326L
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDC6326L
onsemi
Integrated Load Switch, TSOT-23-6, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOT-23-6 | |
Package Description | TSOT-23, 6 PIN | |
Manufacturer Package Code | 419BL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOAD SWITCH | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for FDC6326L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDC6326L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VN751S | STMicroelectronics | $1.4129 | High side driver | FDC6326L vs VN751S |
VN751STR | STMicroelectronics | $1.9273 | High side driver | FDC6326L vs VN751STR |
FDC6330L | onsemi | $0.3302 | Integrated Load Switch, TSOT-23-6, 3000-REEL | FDC6326L vs FDC6330L |