-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated Load Switch, TSOT-23-6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K1425
|
Newark | Integrated Load Switch, 8V, Ssot-6, Power Load Switch Type:High Side, No. Of Channels:1Channels, Input Voltage:8V, Current Limit:2.8A, On State Resistance:0.07Ohm, Ic Case/Package:Ssot, No. Of Pins:6Pins, Thermal Protection:Yes Rohs Compliant: Yes |Onsemi FDC6329L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8868 |
|
$0.3610 / $0.4270 | Buy Now |
DISTI #
87X8725
|
Newark | Ic, Switch, Power Distribution, Power Load Switch Type:High Side, Input Voltage:8V, Current Limit:2.8A, On State Resistance:0.07Ohm, Distribution Switch Case Style:Ssot, No. Of Pins:6Pins, Thermal Protection:Yes, On/Enable Input Rohs Compliant: Yes |Onsemi FDC6329L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6105 |
|
$0.2680 | Buy Now |
DISTI #
29X6682
|
Newark | Power Load Switch Type:High Side, No. Of Channels:1Channels, Input Voltage:8V, Current Limit:2.8A, On State Resistance:0.07Ohm, Ic Case/Package:Ssot, No. Of Pins:6Pins, Thermal Protection:Yes, On/Enable Input Polarity:Active Highrohs Compliant: Yes |Onsemi FDC6329L RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3030 / $0.3950 | Buy Now |
DISTI #
58K1425
|
Avnet Americas | Power Switch 1.9A 6-Pin SuperSOT T/R - Product that comes on tape, but is not reeled (Alt: 58K1425) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 8758 Partner Stock |
|
$0.4930 / $0.9260 | Buy Now |
DISTI #
FDC6329L
|
Avnet Americas | Power Switch 1.9A 6-Pin SuperSOT T/R - Tape and Reel (Alt: FDC6329L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 25472 Factory Stock |
|
$0.2761 / $0.2862 | Buy Now |
DISTI #
FDC6329L
|
TME | IC: power switch, high-side, 2.5A, Ch: 1, P-Channel, SMD, SuperSOT-6 Min Qty: 1 | 0 |
|
$0.3000 / $0.7880 | RFQ |
DISTI #
FDC6329L
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.2900 | Buy Now |
DISTI #
FDC6329L
|
Avnet Asia | Power Switch 1.9A 6-Pin SuperSOT T/R (Alt: FDC6329L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | 0 |
|
$0.2761 / $0.3088 | Buy Now |
DISTI #
FDC6329L
|
Avnet Silica | Power Switch 1.9A 6-Pin SuperSOT T/R (Alt: FDC6329L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip Stock | 7500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDC6329L
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDC6329L
onsemi
Integrated Load Switch, TSOT-23-6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOT-23-6 | |
Package Description | SOT-6 | |
Manufacturer Package Code | 419BL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | TRANSIENT | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 1.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for FDC6329L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDC6329L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FDC6329L | Fairchild Semiconductor Corporation | Check for Price | Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.9A, MOS, PDSO6, SOT-6 | FDC6329L vs FDC6329L |