-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel PowerTrench® MOSFET, Logic Level, 30 V, 6.3 A, 25 mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDC655BNCT-ND
|
DigiKey | MOSFET N-CH 30V 6.3A SUPERSOT6 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42700 In Stock |
|
$0.1308 / $0.4600 | Buy Now |
DISTI #
FDC655BN
|
Avnet Americas | Trans MOSFET N-CH 30V 6.3A 6-Pin SuperSOT T/R - Tape and Reel (Alt: FDC655BN) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1173 / $0.1400 | Buy Now |
DISTI #
FDC655BN
|
Avnet Americas | Trans MOSFET N-CH 30V 6.3A 6-Pin SuperSOT T/R - Tape and Reel (Alt: FDC655BN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1154 / $0.1381 | Buy Now |
DISTI #
FDC655BN
|
Avnet Americas | Trans MOSFET N-CH 30V 6.3A 6-Pin SuperSOT T/R - Tape and Reel (Alt: FDC655BN) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1173 / $0.1400 | Buy Now |
DISTI #
15R3422
|
Avnet Americas | Trans MOSFET N-CH 30V 6.3A 6-Pin SuperSOT T/R - Product that comes on tape, but is not reeled (Alt: 15R3422) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 6 Days Container: Ammo Pack | 262 Partner Stock |
|
$0.2820 / $0.4850 | Buy Now |
DISTI #
512-FDC655BN
|
Mouser Electronics | MOSFET SINGLE NCH LOG LVEL PWR TRENCH MOSFET RoHS: Compliant | 59461 |
|
$0.1340 / $0.4600 | Buy Now |
|
Future Electronics | Single N-Channel 30 V 1.6 W 13 nC PowerTrench Surface Mount Mosfet - SSOT-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 57000Reel |
|
$0.1190 / $0.1290 | Buy Now |
DISTI #
FDC655BN
|
Avnet Americas | Trans MOSFET N-CH 30V 6.3A 6-Pin SuperSOT T/R - Tape and Reel (Alt: FDC655BN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1154 / $0.1381 | Buy Now |
DISTI #
FDC655BN
|
Avnet Americas | Trans MOSFET N-CH 30V 6.3A 6-Pin SuperSOT T/R - Tape and Reel (Alt: FDC655BN) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1173 / $0.1400 | Buy Now |
DISTI #
FDC655BN
|
Avnet Americas | Trans MOSFET N-CH 30V 6.3A 6-Pin SuperSOT T/R - Tape and Reel (Alt: FDC655BN) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1173 / $0.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDC655BN
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDC655BN
onsemi
N-Channel PowerTrench® MOSFET, Logic Level, 30 V, 6.3 A, 25 mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SUPERSOT-6 | |
Manufacturer Package Code | 419BL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |