Part Details for FDC697P by Fairchild Semiconductor Corporation
Overview of FDC697P by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FDC697P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDC697P-600039-ND
|
DigiKey | 8A, 20V, 0.02OHM, P-CHANNEL MOSF Min Qty: 386 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
69811 In Stock |
|
$0.7800 | Buy Now |
|
Bristol Electronics | 1748 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, P-Channel, SOT-363VAR | 1398 |
|
$0.7508 / $2.0020 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, SOT-363VAR | 146 |
|
$1.0010 / $2.0020 | Buy Now |
|
Rochester Electronics | FDC697 - 8A, 20V, 0.02ohm, P-Channel MOSFET ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 69811 |
|
$0.6673 / $0.7850 | Buy Now |
|
Sense Electronic Company Limited | SOT23-6 | 2313 |
|
RFQ |
Part Details for FDC697P
FDC697P CAD Models
FDC697P Part Data Attributes
|
FDC697P
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDC697P
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 8A I(D), 20V, 0.02ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, FLMP, SUPERSOT-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, FLMP, SUPERSOT-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.02 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.9 W | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |