Part Details for FDC765ALJP by SMSC
Overview of FDC765ALJP by SMSC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for FDC765ALJP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDC765ALJP-ND
|
DigiKey | FLOPPY DISK CONTROLLER Min Qty: 58 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
80 In Stock |
|
$5.2500 | Buy Now |
|
Rochester Electronics | FDC765 - Floppy Disk Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 80 |
|
$4.5100 / $5.3000 | Buy Now |
Part Details for FDC765ALJP
FDC765ALJP CAD Models
FDC765ALJP Part Data Attributes
|
FDC765ALJP
SMSC
Buy Now
Datasheet
|
Compare Parts:
FDC765ALJP
SMSC
Secondary Storage Controller, MOS, PQCC44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 150 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |